
* Images are for reference only
SXT21418FB17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FB17-20.000M
- JLCPCB Part #
- C7377795
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18pF 200Ω 20MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3455
200+
$0.5366
500+
$0.5189
1000+
$0.5108
Related Products

SXT21418EB17-20.000M
Suntsu Electronics, Inc.
$1.2746

SXT21418FB17-27.000M
Suntsu Electronics, Inc.
$2.6136

SXT21418BB17-20.000M
Suntsu Electronics, Inc.
$1.1489

SXT21421BB38-16.384M
Suntsu Electronics, Inc.
$1.0297

SXT2148DB48-25.000M
Suntsu Electronics, Inc.
$1.4696

SXT21418FA38-48.000M
Suntsu Electronics, Inc.
$1.4567
Welcome back, may I help you?