
* Images are for reference only
SXT32412FD07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD07-16.000M
- JLCPCB Part #
- C6530647
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 16MHz 70Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3245
200+
$0.5286
500+
$0.5108
1000+
$0.5028
Related Products

SXT32412FA07-16.000M
Suntsu Electronics, Inc.
$1.2118

SXT32412DD07-13.000M
Suntsu Electronics, Inc.
$1.0748

SXT32410FD17-16.000M
Suntsu Electronics, Inc.
$0.9797

SXT3248EC16-52.000M
Suntsu Electronics, Inc.
$1.0474

FA-238 24.5760MB-C
Seiko Epson
$0.3840

SXT32416CA48-12.288M
Suntsu Electronics, Inc.
$0.6816
Welcome back, may I help you?