
* Images are for reference only
SXT32421AA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA16-14.7456M
- JLCPCB Part #
- C5965941
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.7456MHz 21pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6333
200+
$0.2530
500+
$0.2450
1000+
$0.2401
Related Products

SXT32421CA16-14.7456M
Suntsu Electronics, Inc.
$0.7284

SXT32420AA16-14.7456M
Suntsu Electronics, Inc.
$0.6333

SXT22421AA16-14.7456M
Suntsu Electronics, Inc.
$0.6333

SXT32417DC48-20.000M
Suntsu Electronics, Inc.
$0.9862

SXT32419DA07-24.000M
Suntsu Electronics, Inc.
$0.5930

SXT32419DB17-22.1184M
Suntsu Electronics, Inc.
$1.0393
Welcome back, may I help you?