
* Images are for reference only
SXT21412DD17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD17-48.000M
- JLCPCB Part #
- C7375854
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 48MHz 60Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2501
200+
$0.4991
500+
$0.4830
1000+
$0.4749
Related Products

SXT21412DD16-48.000M
Suntsu Electronics, Inc.
$1.2469

SXT21412DD17-40.000M
Suntsu Electronics, Inc.
$1.4100

SXT21412DA17-48.000M
Suntsu Electronics, Inc.
$1.2065

CX2016SA24576H0FLJG1
Kyocera AVX
$0.3371

SXT21418BB48-16.000M
Suntsu Electronics, Inc.
$0.9206

SXT21412EB48-40.000M
Suntsu Electronics, Inc.
$1.4504
Welcome back, may I help you?