
* Images are for reference only
SXT32420DC27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DC27-13.560M
- JLCPCB Part #
- C7391324
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 20pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6137
200+
$0.2449
500+
$0.2368
1000+
$0.2336
Related Products

SXT32420DD27-13.560M
Suntsu Electronics, Inc.
$0.6202

SXT32420DC17-13.560M
Suntsu Electronics, Inc.
$0.6121

SXT32420CC27-13.560M
Suntsu Electronics, Inc.
$0.5928

SXT3248DB38-13.000M
Suntsu Electronics, Inc.
$0.9488

ABM8W-20.0000MHZ-6-D1X-T3
Abracon LLC
$0.7458

SXT32418DB17-18.432M
Suntsu Electronics, Inc.
$0.7265
Welcome back, may I help you?