
* Images are for reference only
SXT22419CC16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC16-24.576M
- JLCPCB Part #
- C7382847
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 24.576MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7037
200+
$1.0789
500+
$1.0434
1000+
$1.0256
Related Products

SXT22419CA16-24.576M
Suntsu Electronics, Inc.
$2.5826

SXT22417CC16-24.576M
Suntsu Electronics, Inc.
$2.7037

SXT32419CC16-24.576M
Suntsu Electronics, Inc.
$0.8657

SXT22418CC07-16.000M
Suntsu Electronics, Inc.
$0.9045

SXT2248EA27-32.000M
Suntsu Electronics, Inc.
$1.4181

SXT22420AA38-26.000M
Suntsu Electronics, Inc.
$0.6994
Welcome back, may I help you?