
* Images are for reference only
SXT22419BA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA16-14.7456M
- JLCPCB Part #
- C7102310
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 19pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6671
200+
$0.2665
500+
$0.2568
1000+
$0.2536
Related Products

SXT22419EA16-14.7456M
Suntsu Electronics, Inc.
$0.9562

SXT22418BA16-14.7456M
Suntsu Electronics, Inc.
$0.6671

SXT22419BB16-14.7456M
Suntsu Electronics, Inc.
$0.6994

SXT22411AA16-13.000M
Suntsu Electronics, Inc.
$0.9772

SXT22419CC07-12.288M
Suntsu Electronics, Inc.
$0.8738

SXT22410CB38-32.000M
Suntsu Electronics, Inc.
$1.0256
Welcome back, may I help you?