
* Images are for reference only
SXT21410DC27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DC27-48.000M
- JLCPCB Part #
- C7375076
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 48MHz 60Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1432
200+
$0.4570
500+
$0.4408
1000+
$0.4344
Related Products

SXT21410DC07-48.000M
Suntsu Electronics, Inc.
$1.1367

SXT21410DC17-48.000M
Suntsu Electronics, Inc.
$1.1416

SXT21410EC27-48.000M
Suntsu Electronics, Inc.
$1.1949

SXT21412FB38-24.000M
Suntsu Electronics, Inc.
$1.6146

SXT2148EB27-26.000M
Suntsu Electronics, Inc.
$1.5355

SXT21412DA07-50.000M
Suntsu Electronics, Inc.
$1.5081
Welcome back, may I help you?