
* Images are for reference only
SXT22416DC07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DC07-13.000M
- JLCPCB Part #
- C7100915
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 16pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9534
200+
$0.3807
500+
$0.3678
1000+
$0.3614
Related Products

SXT22416DD07-13.000M
Suntsu Electronics, Inc.
$0.9647

SXT22417DC07-13.000M
Suntsu Electronics, Inc.
$0.9534

SXT22416DC17-13.000M
Suntsu Electronics, Inc.
$0.9566

SXT22422BA17-13.000M
Suntsu Electronics, Inc.
$0.8873

C2E-32.000-10-1010-CT
AKER
$2.1132

SXT22413CB48-16.384M
Suntsu Electronics, Inc.
$1.0841
Welcome back, may I help you?