
* Images are for reference only
SXT21410DC07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DC07-48.000M
- JLCPCB Part #
- C5770117
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 48MHz 60Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1351
200+
$0.4531
500+
$0.4386
1000+
$0.4305
Related Products

SXT21410DA07-48.000M
Suntsu Electronics, Inc.
$1.1093

SXT21412DC07-48.000M
Suntsu Electronics, Inc.
$1.2286

SXT21418DC07-48.000M
Suntsu Electronics, Inc.
$1.3398

SXT21410EB48-27.120M
Suntsu Electronics, Inc.
$0.9190

SXT21410DC38-48.000M
Suntsu Electronics, Inc.
$1.1431

SXT21414CC07-37.400M
Suntsu Electronics, Inc.
$1.1625
Welcome back, may I help you?