
* Images are for reference only
SXT21411CB27-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411CB27-52.000M
- JLCPCB Part #
- C7375000
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 11pF 52MHz 60Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8747
200+
$0.7490
500+
$0.7232
1000+
$0.7103
Related Products

SXT21411CB17-52.000M
Suntsu Electronics, Inc.
$1.8731

SXT21419CB27-52.000M
Suntsu Electronics, Inc.
$1.8747

SXT21417CB27-52.000M
Suntsu Electronics, Inc.
$1.8747

SXT21412CB48-37.400M
Suntsu Electronics, Inc.
$0.8182

SXT21419CC17-52.000M
Suntsu Electronics, Inc.
$1.8828

SXT2148FB38-48.000M
Suntsu Electronics, Inc.
$1.6186
Welcome back, may I help you?