
* Images are for reference only
SXT11410FD27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410FD27-30.000M
- JLCPCB Part #
- C6689718
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 100Ω 10pF 30MHz ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9560
200+
$0.3824
500+
$0.3696
1000+
$0.3631
Related Products

SXT11410FD07-30.000M
Suntsu Electronics, Inc.
$0.9560

SXT11410FA27-30.000M
Suntsu Electronics, Inc.
$0.9608

SXT21410FD27-30.000M
Suntsu Electronics, Inc.
$1.2918

SXT11411CB48-27.120M
Suntsu Electronics, Inc.
$0.9608

8Q-38.400MAAC-T
TXC Corp
$0.7921

SXT1148CB07-30.000M
Suntsu Electronics, Inc.
$0.9608
Welcome back, may I help you?