
* Images are for reference only
SXT21418CC38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CC38-25.000M
- JLCPCB Part #
- C7376976
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 18pF 25MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1604
200+
$0.8622
500+
$0.8332
1000+
$0.8203
Related Products

SXT21419CC38-25.000M
Suntsu Electronics, Inc.
$2.2734

SXT21418CC38-52.000M
Suntsu Electronics, Inc.
$1.8907

SXT21418EC48-25.000M
Suntsu Electronics, Inc.
$2.3009

SXT21412EA17-27.120M
Suntsu Electronics, Inc.
$1.3967

XRCGB24M000F1SBAR0
Murata Electronics
$0.2626

SXT21418CC38-48.000M
Suntsu Electronics, Inc.
$1.3063
Welcome back, may I help you?