
* Images are for reference only
SXT22418EE38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE38-14.7456M
- JLCPCB Part #
- C6255052
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.7456MHz 18pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0996
200+
$0.4392
500+
$0.4247
1000+
$0.4182
Related Products

SXT22418EB38-14.7456M
Suntsu Electronics, Inc.
$1.0043

SXT22417EE38-14.7456M
Suntsu Electronics, Inc.
$1.0996

SXT22418FE38-14.7456M
Suntsu Electronics, Inc.
$1.2611

SXT2247BA16-48.000M
Suntsu Electronics, Inc.
$1.2820

SXT22416BB16-19.200M
Suntsu Electronics, Inc.
$1.1997

ECS-200-8-36Q-AES-TR
ECS
$1.2110
Welcome back, may I help you?