* Images are for reference only
S160156024
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- S160156024
- JLCPCB Part #
- C7354742
- Package
- SOCKETABLE
- Description
- 8A 250V@AC 24V SPDT (1 Form C) SOCKETABLE Magnetic Latching Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
S160156024 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part S160156024 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
S160156024 symbol, PCB footprint from the free EasyEDA PCB design tool.
S160156024 datasheets or manufacturer documentation.
Datasheet: S160156024 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ILSPS2
Carlo Gavazzi Computing Solutions
$241.029
-
SPP124601
Carlo Gavazzi Computing Solutions
$303.906
-
CA18FLF08PA
Carlo Gavazzi Computing Solutions
$626.586
-
ICB18S30N14PAM1
Carlo Gavazzi Computing Solutions
$79.701
-
ICS18L50F08PCM1E1
Carlo Gavazzi Computing Solutions
$96.8535
-
EI1204TBCSL
Carlo Gavazzi Computing Solutions
$118.734