
* Images are for reference only
SXT3249CC16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249CC16-13.560M
- JLCPCB Part #
- C7351690
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13.56MHz 9pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5235
200+
$0.2094
500+
$0.2030
1000+
$0.1982
Related Products

SXT3249CB16-13.560M
Suntsu Electronics, Inc.
$0.5155

SXT3249DC16-13.560M
Suntsu Electronics, Inc.
$0.5445

SXT32419CC16-13.560M
Suntsu Electronics, Inc.
$0.5896

SXT3247AA16-12.000M
Suntsu Electronics, Inc.
$1.0406

SXT32417DB38-12.000M
Suntsu Electronics, Inc.
$1.1646

SXT32421CA38-14.7456M
Suntsu Electronics, Inc.
$0.7442
Welcome back, may I help you?