
* Images are for reference only
SXT3248CA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CA48-32.000M
- JLCPCB Part #
- C5945243
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 32MHz 40Ω 8pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1699
200+
$0.4673
500+
$0.4512
1000+
$0.4432
Related Products

SXT3248AA48-32.000M
Suntsu Electronics, Inc.
$1.1264

SXT3248CA48-30.000M
Suntsu Electronics, Inc.
$1.3100

SXT3248EA48-32.000M
Suntsu Electronics, Inc.
$1.2681

TSX-3225 27.0000MF10P-C3
Seiko Epson
$0.3705

SXT32416CB27-18.432M
Suntsu Electronics, Inc.
$0.6736

SXT32420BA07-28.63636M
Suntsu Electronics, Inc.
$1.2472
Welcome back, may I help you?