
* Images are for reference only
SXT22418BB48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB48-30.000M
- JLCPCB Part #
- C6698488
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 30MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3096
200+
$0.9213
500+
$0.8907
1000+
$0.8762
Related Products

SXT22412BB48-30.000M
Suntsu Electronics, Inc.
$0.7312

SXT22418BB48-50.000M
Suntsu Electronics, Inc.
$0.7184

SXT22413BB48-30.000M
Suntsu Electronics, Inc.
$0.8826

SXT22411CC48-16.000M
Suntsu Electronics, Inc.
$1.5365

SXT22419DA27-13.000M
Suntsu Electronics, Inc.
$0.9374

SXT22412EA48-22.1184M
Suntsu Electronics, Inc.
$1.3159
Welcome back, may I help you?