
* Images are for reference only
SXT3247AA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA16-12.000M
- JLCPCB Part #
- C6325217
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0425
200+
$0.4164
500+
$0.4035
1000+
$0.3954
Related Products

SXT3247AA16-13.000M
Suntsu Electronics, Inc.
$0.8763

SXT3247AA16-32.000M
Suntsu Electronics, Inc.
$1.1732

SXT2247AA16-12.000M
Suntsu Electronics, Inc.
$0.8618

SXT32417DB16-38.400M
Suntsu Electronics, Inc.
$1.6009

SXT3248ED17-44.000M
Suntsu Electronics, Inc.
$2.1624

SA324160F36MAR
CTS Electronic Components
$0.0393
Welcome back, may I help you?