
* Images are for reference only
SXT32416DB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DB07-22.1184M
- JLCPCB Part #
- C7345282
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16pF 22.1184MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0308
200+
$0.4111
500+
$0.3982
1000+
$0.3918
Related Products

SXT32417DB07-22.1184M
Suntsu Electronics, Inc.
$1.0308

SXT32419DB07-22.1184M
Suntsu Electronics, Inc.
$1.0308

SXT32410DB07-22.1184M
Suntsu Electronics, Inc.
$1.1640

SXT32418EE48-38.400M
Suntsu Electronics, Inc.
$1.6168

7V-10.000MAHJ-T
TXC Corp
$0.4817

SXT3249BA48-36.000M
Suntsu Electronics, Inc.
$1.4000
Welcome back, may I help you?