
* Images are for reference only
SXT32414AA17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414AA17-14.7456M
- JLCPCB Part #
- C5783298
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 14pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6332
200+
$0.2536
500+
$0.2439
1000+
$0.2407
Related Products

SXT32414AA07-14.7456M
Suntsu Electronics, Inc.
$0.6283

SXT32411AA17-14.7456M
Suntsu Electronics, Inc.
$1.0289

SXT32414AA27-14.7456M
Suntsu Electronics, Inc.
$0.6348

XC32M4-8.000-F20NJDTK
HCI
$0.3633

SXT32412EA27-50.000M
Suntsu Electronics, Inc.
$0.6283

SXT32416BA17-13.560M
Suntsu Electronics, Inc.
$0.5637
Welcome back, may I help you?