
* Images are for reference only
SXT32419DB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DB07-22.1184M
- JLCPCB Part #
- C7390758
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 22.1184MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0357
200+
$0.4130
500+
$0.4001
1000+
$0.3937
Related Products

SXT22419DB07-22.1184M
Suntsu Electronics, Inc.
$1.0534

SXT32418DB07-22.1184M
Suntsu Electronics, Inc.
$1.0357

SXT32419CB07-22.1184M
Suntsu Electronics, Inc.
$0.9824

RH100-16.000-16-5050-TR
Raltron
$0.2310

FA-238 25.0000MA30X-K
Seiko Epson
$0.4869

SXT32421CA17-13.560M
Suntsu Electronics, Inc.
$0.5775
Welcome back, may I help you?