
* Images are for reference only
SXT2249CC27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249CC27-20.000M
- JLCPCB Part #
- C6524677
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20MHz 80Ω 9pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3170
200+
$0.5268
500+
$0.5092
1000+
$0.4995
Related Products

SXT2249DC27-20.000M
Suntsu Electronics, Inc.
$1.4054

SXT22419CC27-20.000M
Suntsu Electronics, Inc.
$0.9894

SXT2248CC27-20.000M
Suntsu Electronics, Inc.
$1.2367

SXT22420CA16-14.7456M
Suntsu Electronics, Inc.
$0.7260

SXT22420BB17-32.000M
Suntsu Electronics, Inc.
$1.2560

SXT22413DD07-13.000M
Suntsu Electronics, Inc.
$1.0713
Welcome back, may I help you?