
* Images are for reference only
SXT32412EE16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE16-27.000M
- JLCPCB Part #
- C7344994
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 27MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1748
200+
$0.4696
500+
$0.4536
1000+
$0.4456
Related Products

SXT32410EE16-27.000M
Suntsu Electronics, Inc.
$0.9584

SXT22412EE16-27.000M
Suntsu Electronics, Inc.
$1.2020

SXT32412EE17-27.000M
Suntsu Electronics, Inc.
$1.1812

SXT32417DC48-44.000M
Suntsu Electronics, Inc.
$2.0850

SXT3248BB48-12.000M
Suntsu Electronics, Inc.
$1.0578

SXT32411AA48-38.400M
Suntsu Electronics, Inc.
$1.0834
Welcome back, may I help you?