
* Images are for reference only
SXT32417DD17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD17-13.560M
- JLCPCB Part #
- C5783608
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 13.56MHz 17pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6217
200+
$0.2487
500+
$0.2406
1000+
$0.2358
Related Products

SXT32416DD17-13.560M
Suntsu Electronics, Inc.
$0.6217

SXT22417DD17-13.560M
Suntsu Electronics, Inc.
$0.6217

SXT32417DB17-13.560M
Suntsu Electronics, Inc.
$0.6071

TSX-3225 16.0000MF10P-W
Seiko Epson
$0.3712

SXT32417BA27-40.000M
Suntsu Electronics, Inc.
$0.7089

SXT32418CA27-30.000M
Suntsu Electronics, Inc.
$0.7121
Welcome back, may I help you?