
* Images are for reference only
SXT21418AA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418AA48-27.000M
- JLCPCB Part #
- C5940446
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 27MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1927
200+
$0.8755
500+
$0.8465
1000+
$0.8320
Related Products

SXT21418EA48-27.000M
Suntsu Electronics, Inc.
$2.4668

SXT21418BA48-27.000M
Suntsu Electronics, Inc.
$2.2185

SXT21419AA48-27.000M
Suntsu Electronics, Inc.
$2.2153

SXT21410EE48-25.000M
Suntsu Electronics, Inc.
$1.2028

ECS-240-6-37B-JTN-TR
ECS
$0.6014

SXT21419BB16-32.000M
Suntsu Electronics, Inc.
$1.2657
Welcome back, may I help you?