
* Images are for reference only
SXT3248BB48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB48-12.000M
- JLCPCB Part #
- C7111095
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12MHz 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0647
200+
$0.4243
500+
$0.4114
1000+
$0.4033
Related Products

SXT3248BB48-16.000M
Suntsu Electronics, Inc.
$1.0647

SXT3248BB38-12.000M
Suntsu Electronics, Inc.
$1.0615

SXT3248BB48-32.000M
Suntsu Electronics, Inc.
$1.1567

SXT3248DD48-20.000M
Suntsu Electronics, Inc.
$0.8953

SXT32416DB38-19.6608M
Suntsu Electronics, Inc.
$0.8018

SXT32413AA27-19.6608M
Suntsu Electronics, Inc.
$1.4260
Welcome back, may I help you?