
* Images are for reference only
SXT32415AA38-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA38-28.63636M
- JLCPCB Part #
- C7344927
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 15pF 28.63636MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2566
200+
$0.5024
500+
$0.4846
1000+
$0.4765
Related Products

SXT32414AA38-28.63636M
Suntsu Electronics, Inc.
$0.9610

SXT32410AA38-28.63636M
Suntsu Electronics, Inc.
$0.9610

SXT32417AA38-28.63636M
Suntsu Electronics, Inc.
$1.2566

QT325G-24.000MAHV-T
QST Products, LLC
$0.4911

SXT3249AA17-14.7456M
Suntsu Electronics, Inc.
$1.0289

SXT32412EA17-14.31818M
Suntsu Electronics, Inc.
$1.1532
Welcome back, may I help you?