
* Images are for reference only
SXT22411BA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA07-13.560M
- JLCPCB Part #
- C5922204
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 120Ω 13.56MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0554
200+
$0.4212
500+
$0.4067
1000+
$0.4003
Related Products

SXT22413BA07-13.560M
Suntsu Electronics, Inc.
$1.0554

SXT22414BA07-13.560M
Suntsu Electronics, Inc.
$1.0554

SXT22412BA07-13.560M
Suntsu Electronics, Inc.
$1.0554

SXT22413AA27-27.000M
Suntsu Electronics, Inc.
$1.0732

SXT2248DB27-24.576M
Suntsu Electronics, Inc.
$1.2717

SXT22415DA48-12.288M
Suntsu Electronics, Inc.
$0.8940
Welcome back, may I help you?