
* Images are for reference only
SXT32418DB38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DB38-25.000M
- JLCPCB Part #
- C6267591
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 25MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8052
200+
$0.3215
500+
$0.3102
1000+
$0.3054
Related Products

SXT32418FB38-25.000M
Suntsu Electronics, Inc.
$0.9916

SXT32418DB38-27.000M
Suntsu Electronics, Inc.
$0.9771

SXT32418DC38-25.000M
Suntsu Electronics, Inc.
$0.8261

SXT3249AA07-14.7456M
Suntsu Electronics, Inc.
$1.0141

YC25MDBCD2XT
Yajingxin
$0.0683

SXT32412FB16-32.000M
Suntsu Electronics, Inc.
$1.3885