
* Images are for reference only
SXT32418EB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EB48-27.000M
- JLCPCB Part #
- C7049149
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 27MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1629
200+
$0.4636
500+
$0.4491
1000+
$0.4410
Related Products

SXT32418EE48-27.000M
Suntsu Electronics, Inc.
$1.2922

SXT32418CB48-27.000M
Suntsu Electronics, Inc.
$0.8593

SXT32418EB48-24.000M
Suntsu Electronics, Inc.
$1.0240

SXT3248AA27-32.000M
Suntsu Electronics, Inc.
$1.1258

SXT3248AA07-50.000M
Suntsu Electronics, Inc.
$0.5557

SXT32417EC38-19.6608M
Suntsu Electronics, Inc.
$0.8448
Welcome back, may I help you?