
* Images are for reference only
SXT32412DB27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB27-29.4912M
- JLCPCB Part #
- C7342471
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 29.4912MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0695
200+
$0.4275
500+
$0.4130
1000+
$0.4049
Related Products

SXT32412BB27-29.4912M
Suntsu Electronics, Inc.
$0.9889

SXT32412CB27-29.4912M
Suntsu Electronics, Inc.
$1.0212

SXT32412DD27-29.4912M
Suntsu Electronics, Inc.
$1.1002

SXT32412EC27-16.384M
Suntsu Electronics, Inc.
$1.2744

SXT3248CC27-32.000M
Suntsu Electronics, Inc.
$1.1938

SXT32418FB27-32.000M
Suntsu Electronics, Inc.
$1.2696
Welcome back, may I help you?