
* Images are for reference only
SXT21415BB38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415BB38-50.000M
- JLCPCB Part #
- C7027900
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 15pF 50MHz 60Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4640
200+
$0.5853
500+
$0.5660
1000+
$0.5563
Related Products

SXT21415DB38-50.000M
Suntsu Electronics, Inc.
$1.5269

SXT21416BB38-50.000M
Suntsu Electronics, Inc.
$1.4640

SXT21415BB48-50.000M
Suntsu Electronics, Inc.
$1.4656

SXT21412BA48-50.000M
Suntsu Electronics, Inc.
$1.4527

SXT21412EE17-40.000M
Suntsu Electronics, Inc.
$1.4882

QT216G-32.000MEEV-T
QST Products, LLC
$0.8674
Welcome back, may I help you?