
* Images are for reference only
SXT32410BA27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BA27-29.4912M
- JLCPCB Part #
- C5778906
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 29.4912MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9728
200+
$0.3888
500+
$0.3759
1000+
$0.3695
Related Products

SXT32410AA27-29.4912M
Suntsu Electronics, Inc.
$0.9566

SXT32412BA27-29.4912M
Suntsu Electronics, Inc.
$0.9728

SXT32410BB27-29.4912M
Suntsu Electronics, Inc.
$0.9889

SXT3248DC17-38.400M
Suntsu Electronics, Inc.
$1.3825

SXT32411DB07-13.000M
Suntsu Electronics, Inc.
$1.0470

SXT32418ED27-19.6608M
Suntsu Electronics, Inc.
$0.8502
Welcome back, may I help you?