
* Images are for reference only
SXT32412CB27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB27-29.4912M
- JLCPCB Part #
- C7342261
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 29.4912MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0212
200+
$0.4082
500+
$0.3937
1000+
$0.3872
Related Products

SXT32412BB27-29.4912M
Suntsu Electronics, Inc.
$0.9889

SXT32417CB27-29.4912M
Suntsu Electronics, Inc.
$1.0212

SXT32412CB07-29.4912M
Suntsu Electronics, Inc.
$1.0131

CXAF-040000-3-AL-00
AKER
$0.3306

SXT32418EB07-52.000M
Suntsu Electronics, Inc.
$1.0373

SXT32421CC16-18.432M
Suntsu Electronics, Inc.
$0.6872
Welcome back, may I help you?