
* Images are for reference only
SXT22421AA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA16-26.000M
- JLCPCB Part #
- C7341005
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 21pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6588
200+
$0.2642
500+
$0.2545
1000+
$0.2497
Related Products

SXT32421AA16-26.000M
Suntsu Electronics, Inc.
$0.6475

SXT21421AA16-26.000M
Suntsu Electronics, Inc.
$2.2757

SXT22421AA16-16.000M
Suntsu Electronics, Inc.
$0.8472

SXT22418ED07-20.000M
Suntsu Electronics, Inc.
$1.0147

SXT2248ED16-40.000M
Suntsu Electronics, Inc.
$1.1951

SXT22419EE27-19.200M
Suntsu Electronics, Inc.
$1.3159
Welcome back, may I help you?