
* Images are for reference only
SXT22411BB38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB38-24.000M
- JLCPCB Part #
- C6518054
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 11pF 24MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7831
200+
$0.7123
500+
$0.6881
1000+
$0.6768
Related Products

SXT22411BB48-24.000M
Suntsu Electronics, Inc.
$1.6766

SXT32411BB38-24.000M
Suntsu Electronics, Inc.
$1.4811

SXT21411BB38-24.000M
Suntsu Electronics, Inc.
$2.8960

SXT22421DD17-12.288M
Suntsu Electronics, Inc.
$0.9239

SXT22418FB07-22.1184M
Suntsu Electronics, Inc.
$1.2372

SXT22418FB48-20.000M
Suntsu Electronics, Inc.
$1.0596
Welcome back, may I help you?