
* Images are for reference only
SXT2248ED16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248ED16-40.000M
- JLCPCB Part #
- C6524344
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 40MHz 50Ω 8pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1985
200+
$0.4797
500+
$0.4636
1000+
$0.4555
Related Products

SXT2248ED16-48.000M
Suntsu Electronics, Inc.
$1.4617

SXT3248ED16-40.000M
Suntsu Electronics, Inc.
$1.3035

SXT2148ED16-40.000M
Suntsu Electronics, Inc.
$1.7202

SXT22420CB48-13.560M
Suntsu Electronics, Inc.
$0.5896

SXT22415AA38-24.576M
Suntsu Electronics, Inc.
$2.8685

SXT22417BA16-14.31818M
Suntsu Electronics, Inc.
$1.1242
Welcome back, may I help you?