
* Images are for reference only
SXT22412FD27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD27-20.000M
- JLCPCB Part #
- C7034821
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 20MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4892
200+
$0.5944
500+
$0.5750
1000+
$0.5653
Related Products

SXT22412FA27-20.000M
Suntsu Electronics, Inc.
$1.4423

SXT22412FD07-20.000M
Suntsu Electronics, Inc.
$1.4811

SXT22412FB27-20.000M
Suntsu Electronics, Inc.
$1.4585

SXT22415CB16-14.7456M
Suntsu Electronics, Inc.
$0.7624

SXT22410ED07-48.000M
Suntsu Electronics, Inc.
$2.3274

SXT2247CC07-20.000M
Suntsu Electronics, Inc.
$1.3099
Welcome back, may I help you?