
* Images are for reference only
SXT2248EB38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EB38-32.000M
- JLCPCB Part #
- C7340821
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 32MHz 60Ω 8pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4248
200+
$0.5690
500+
$0.5497
1000+
$0.5401
Related Products

SXT2248EA38-32.000M
Suntsu Electronics, Inc.
$1.4087

SXT2248EB48-32.000M
Suntsu Electronics, Inc.
$1.4280

SXT2248BB38-32.000M
Suntsu Electronics, Inc.
$0.7148

SXT22410ED07-27.120M
Suntsu Electronics, Inc.
$1.5482

SXT22411DB27-14.31818M
Suntsu Electronics, Inc.
$1.2485

SXT2247BA17-12.000M
Suntsu Electronics, Inc.
$0.9424
Welcome back, may I help you?