
* Images are for reference only
SXT32422BA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422BA07-50.000M
- JLCPCB Part #
- C7350994
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 22pF 35Ω 50MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5530
200+
$0.2212
500+
$0.2148
1000+
$0.2100
Related Products

SXT32412BA07-50.000M
Suntsu Electronics, Inc.
$0.5578

SXT32421BA07-50.000M
Suntsu Electronics, Inc.
$0.5530

SXT32420BA07-50.000M
Suntsu Electronics, Inc.
$0.5530

SXT32412EB17-32.000M
Suntsu Electronics, Inc.
$1.1635

SXT32410ED48-29.4912M
Suntsu Electronics, Inc.
$1.1635

SXT32412FC48-27.000M
Suntsu Electronics, Inc.
$1.3110
Welcome back, may I help you?