
* Images are for reference only
SXT2248BB38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB38-32.000M
- JLCPCB Part #
- C7041913
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 32MHz 60Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7177
200+
$0.2865
500+
$0.2768
1000+
$0.2720
Related Products

SXT2148BB38-32.000M
Suntsu Electronics, Inc.
$0.7338

SXT2248DB38-32.000M
Suntsu Electronics, Inc.
$1.3677

SXT3248BB38-32.000M
Suntsu Electronics, Inc.
$1.1505

SXT22418DD17-27.000M
Suntsu Electronics, Inc.
$1.2583

SXT22421DB16-14.7456M
Suntsu Electronics, Inc.
$0.8560

SXT22418DC07-16.000M
Suntsu Electronics, Inc.
$0.9333
Welcome back, may I help you?