
* Images are for reference only
SXT32418DD07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD07-16.384M
- JLCPCB Part #
- C7109664
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 18pF 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1816
200+
$0.4720
500+
$0.4560
1000+
$0.4479
Related Products

SXT32418ED07-16.384M
Suntsu Electronics, Inc.
$1.2811

SXT32411DD07-16.384M
Suntsu Electronics, Inc.
$1.1816

SXT32418DC07-16.384M
Suntsu Electronics, Inc.
$1.1575

SXT32412EE17-12.000M
Suntsu Electronics, Inc.
$0.8958

SXT32410CA16-19.200M
Suntsu Electronics, Inc.
$1.0997

FA-238 27.0000MB-K0
Seiko Epson
$0.1766
Welcome back, may I help you?