
* Images are for reference only
SXT2248CC07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CC07-20.000M
- JLCPCB Part #
- C7340636
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20MHz 80Ω 8pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2352
200+
$0.4941
500+
$0.4764
1000+
$0.4683
Related Products

SXT2248CC17-20.000M
Suntsu Electronics, Inc.
$1.2401

SXT3248CC07-20.000M
Suntsu Electronics, Inc.
$0.8477

SXT2248DC07-20.000M
Suntsu Electronics, Inc.
$1.3789

SXT22413DB07-20.000M
Suntsu Electronics, Inc.
$1.4209

SXT22410EB17-32.000M
Suntsu Electronics, Inc.
$1.1061

SXT22418CB07-24.576M
Suntsu Electronics, Inc.
$1.2578
Welcome back, may I help you?