
* Images are for reference only
SXT22421AA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA27-25.000M
- JLCPCB Part #
- C6699963
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 21pF 25MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7409
200+
$0.2964
500+
$0.2867
1000+
$0.2819
Related Products

SXT22421AA27-20.000M
Suntsu Electronics, Inc.
$0.9793

SXT22422AA27-25.000M
Suntsu Electronics, Inc.
$0.7924

SXT22420AA27-25.000M
Suntsu Electronics, Inc.
$0.6878

SXT22410DD16-24.000M
Suntsu Electronics, Inc.
$1.3110

SXT22422BA38-14.7456M
Suntsu Electronics, Inc.
$0.6813

SXT22418BA27-13.000M
Suntsu Electronics, Inc.
$0.8875
Welcome back, may I help you?