
* Images are for reference only
SXT22418CB07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CB07-24.576M
- JLCPCB Part #
- C7101587
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 24.576MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2516
200+
$0.4997
500+
$0.4836
1000+
$0.4740
Related Products

SXT22418FB07-24.576M
Suntsu Electronics, Inc.
$2.8615

SXT22418CB17-24.576M
Suntsu Electronics, Inc.
$2.5080

SXT22418EB07-24.576M
Suntsu Electronics, Inc.
$1.7866

SXT22418ED38-30.000M
Suntsu Electronics, Inc.
$2.6092

SXT22418DA38-13.560M
Suntsu Electronics, Inc.
$0.5993

SXT22412DC17-19.200M
Suntsu Electronics, Inc.
$1.2532
Welcome back, may I help you?