
* Images are for reference only
SXT22413DB07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DB07-20.000M
- JLCPCB Part #
- C5947877
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 13pF 20MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4180
200+
$0.5672
500+
$0.5479
1000+
$0.5382
Related Products

SXT22413DA07-20.000M
Suntsu Electronics, Inc.
$1.3874

SXT22413DB07-50.000M
Suntsu Electronics, Inc.
$1.3664

SXT22417DB07-20.000M
Suntsu Electronics, Inc.
$1.0265

SXT2248AA07-26.000M
Suntsu Electronics, Inc.
$0.9652

SXT22419EA38-14.31818M
Suntsu Electronics, Inc.
$1.3229

SXT22412EB07-38.400M
Suntsu Electronics, Inc.
$1.3713
Welcome back, may I help you?