
* Images are for reference only
SXT2248CB38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB38-27.000M
- JLCPCB Part #
- C7340622
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 27MHz 80Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1829
200+
$0.4729
500+
$0.4567
1000+
$0.4487
Related Products

SXT2248CC38-27.000M
Suntsu Electronics, Inc.
$1.1974

SXT2248CA38-27.000M
Suntsu Electronics, Inc.
$1.1684

SXT3248CB38-27.000M
Suntsu Electronics, Inc.
$1.3249

SXT22418AA07-18.432M
Suntsu Electronics, Inc.
$1.0941

SXT22418FE27-12.000M
Suntsu Electronics, Inc.
$1.2071

SXT22413DB48-22.1184M
Suntsu Electronics, Inc.
$1.2846
Welcome back, may I help you?