
* Images are for reference only
SXT2248CA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CA38-27.000M
- JLCPCB Part #
- C5952426
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 27MHz 80Ω 8pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1673
200+
$0.4660
500+
$0.4515
1000+
$0.4434
Related Products

SXT2248CB38-27.000M
Suntsu Electronics, Inc.
$1.1818

SXT2248CA38-26.000M
Suntsu Electronics, Inc.
$1.0803

SXT2248CA38-20.000M
Suntsu Electronics, Inc.
$1.2141

SXT22421CA17-12.288M
Suntsu Electronics, Inc.
$0.8545

SXT22421AA07-14.31818M
Suntsu Electronics, Inc.
$1.0980

SXT22413BB07-38.400M
Suntsu Electronics, Inc.
$1.4172
Welcome back, may I help you?