
* Images are for reference only
SXT22410ED07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED07-30.000M
- JLCPCB Part #
- C6314326
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 30MHz 60Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3246
200+
$0.9276
500+
$0.8969
1000+
$0.8808
Related Products

SXT22410ED07-40.000M
Suntsu Electronics, Inc.
$2.3246

SXT21410ED07-30.000M
Suntsu Electronics, Inc.
$1.2228

SXT22412ED07-30.000M
Suntsu Electronics, Inc.
$0.8227

SXT22412FD16-13.000M
Suntsu Electronics, Inc.
$1.1809

SXT22418FB38-25.000M
Suntsu Electronics, Inc.
$0.8002

SXT22412CB07-24.000M
Suntsu Electronics, Inc.
$0.9163
Welcome back, may I help you?